Technical Document
Specifications
Brand
Wurth ElektronikKit Includes
WE-GF SMD Wire Wound Inductor RF Choke
Number of Pieces
32
Maximum Inductance
1mH
Minimum Inductance
0.1µH
Product details
WE-GF SMD Wire Wound Inductor Kit
WE-GF SMD Wire Wound Inductor with ferrite core
Operating temperature: –40 to +105°C
High resistance against dampness
Reflow soldering recommended
5% tolerance is available on request
Applications in RF circuits like tuner, transponder etc.
RF amplifier circuits like antennas amplifier
Oscillators
Filter circuits
Amplification circuits
Surface Mount Inductors and Chokes
₹ 15,351.74
₹ 15,351.74 Each (Exc. GST)
₹ 18,115.05
₹ 18,115.05 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 15,351.74
₹ 15,351.74 Each (Exc. GST)
₹ 18,115.05
₹ 18,115.05 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikKit Includes
WE-GF SMD Wire Wound Inductor RF Choke
Number of Pieces
32
Maximum Inductance
1mH
Minimum Inductance
0.1µH
Product details
WE-GF SMD Wire Wound Inductor Kit
WE-GF SMD Wire Wound Inductor with ferrite core
Operating temperature: –40 to +105°C
High resistance against dampness
Reflow soldering recommended
5% tolerance is available on request
Applications in RF circuits like tuner, transponder etc.
RF amplifier circuits like antennas amplifier
Oscillators
Filter circuits
Amplification circuits