Technical Document
Specifications
Brand
Wurth ElektronikInductance
40 nH
Maximum dc Current
320mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.55mm
Height
0.5mm
Dimensions
1 x 0.55 x 0.5mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
438mΩ
Series
WE-KI
Core Material
Ceramic
Maximum Self Resonant Frequency
2.24GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
26
Country of Origin
China
Product details
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.
₹ 291.60
₹ 29.16 Each (In a Bag of 10) (Exc. GST)
₹ 344.09
₹ 34.409 Each (In a Bag of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 291.60
₹ 29.16 Each (In a Bag of 10) (Exc. GST)
₹ 344.09
₹ 34.409 Each (In a Bag of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
10 - 90 | ₹ 29.16 | ₹ 291.60 |
100 - 490 | ₹ 28.68 | ₹ 286.80 |
500 - 990 | ₹ 27.95 | ₹ 279.50 |
1000 - 2490 | ₹ 27.59 | ₹ 275.90 |
2500+ | ₹ 27.25 | ₹ 272.50 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
40 nH
Maximum dc Current
320mA
Package/Case
0402 (1005M)
Length
1mm
Depth
0.55mm
Height
0.5mm
Dimensions
1 x 0.55 x 0.5mm
Shielded
No
Tolerance
±5%
Maximum DC Resistance
438mΩ
Series
WE-KI
Core Material
Ceramic
Maximum Self Resonant Frequency
2.24GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
26
Country of Origin
China
Product details
Wurth 0402 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0402 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.