Wurth, WE-KI, 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 560 nH ±5% Wire-Wound 310mA Idc Q:45

RS Stock No.: 163-7961Brand: Wurth ElektronikManufacturers Part No.: 744762256A
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

560 nH

Maximum dc Current

310mA

Package/Case

1008A

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

1.5Ω

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

430MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

45

Country of Origin

Malaysia

Product details

Wurth 1008 WE-KI Series Wire-Wound Inductors

Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 60,860.00

₹ 30.43 Each (On a Reel of 2000) (Exc. GST)

₹ 71,814.80

₹ 35.907 Each (On a Reel of 2000) (inc. GST)

Wurth, WE-KI, 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 560 nH ±5% Wire-Wound 310mA Idc Q:45
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 60,860.00

₹ 30.43 Each (On a Reel of 2000) (Exc. GST)

₹ 71,814.80

₹ 35.907 Each (On a Reel of 2000) (inc. GST)

Wurth, WE-KI, 1008A Shielded Wire-wound SMD Inductor with a Ceramic Core, 560 nH ±5% Wire-Wound 310mA Idc Q:45
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

560 nH

Maximum dc Current

310mA

Package/Case

1008A

Length

2.5mm

Depth

2mm

Height

1.6mm

Dimensions

2.5 x 2 x 1.6mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

1.5Ω

Series

WE-KI

Core Material

Ceramic

Maximum Self Resonant Frequency

430MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

45

Country of Origin

Malaysia

Product details

Wurth 1008 WE-KI Series Wire-Wound Inductors

Wurth WE-KI Series 1008 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more