Technical Document
Specifications
Brand
Wurth ElektronikInductance
2 x 10 μH
Series
WE-SL2
Test Frequency
1 KHz
DC Resistance
2 x 0.08Ω
Maximum Current
1.6 A
Dimensions
9.2 x 6 x 5mm
Operating Temperature Range
-40°C → +125°C
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Maximum Operating Temperature
+125°C
Length
9.2mm
Depth
6mm
Minimum Operating Temperature
-40°C
Height
5mm
Country of Origin
China
Product details
Wurth WE-SL2 Series SMD Common Mode Chokes
Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ
Applications
Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines
Wurth SMD Common Mode Chokes
₹ 163,340.00
₹ 163.34 Each (On a Reel of 1000) (Exc. GST)
₹ 192,741.20
₹ 192.741 Each (On a Reel of 1000) (inc. GST)
1000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 163,340.00
₹ 163.34 Each (On a Reel of 1000) (Exc. GST)
₹ 192,741.20
₹ 192.741 Each (On a Reel of 1000) (inc. GST)
1000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
2 x 10 μH
Series
WE-SL2
Test Frequency
1 KHz
DC Resistance
2 x 0.08Ω
Maximum Current
1.6 A
Dimensions
9.2 x 6 x 5mm
Operating Temperature Range
-40°C → +125°C
Mounting Type
Surface Mount
Voltage Rating
80V
Termination Style
Surface Mount
Maximum Operating Temperature
+125°C
Length
9.2mm
Depth
6mm
Minimum Operating Temperature
-40°C
Height
5mm
Country of Origin
China
Product details
Wurth WE-SL2 Series SMD Common Mode Chokes
Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ
Applications
Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines