Technical Document
Specifications
Brand
Wurth ElektronikInductance
1.619 mH
Maximum dc Current
1.8A
Mounting Type
Lead Wire
Maximum DC Resistance
480mΩ
Tolerance
±20%
Diameter
30mm
Depth
14.5mm
Dimensions
30 (Dia.) x 14.5mm
Core Material
Ferrite
Lead Pitch
12.5mm
Series
WE-SI
Terminal Type
Through Hole
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Product details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz
Wurth Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
₹ 293.82
Each (Exc. GST)
₹ 346.71
Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 293.82
Each (Exc. GST)
₹ 346.71
Each (inc. GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | ₹ 293.82 |
10 - 99 | ₹ 265.80 |
100 - 499 | ₹ 258.99 |
500 - 999 | ₹ 255.71 |
1000+ | ₹ 252.51 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
1.619 mH
Maximum dc Current
1.8A
Mounting Type
Lead Wire
Maximum DC Resistance
480mΩ
Tolerance
±20%
Diameter
30mm
Depth
14.5mm
Dimensions
30 (Dia.) x 14.5mm
Core Material
Ferrite
Lead Pitch
12.5mm
Series
WE-SI
Terminal Type
Through Hole
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Product details
Wurth WE-FI/SI Series Toroidal Radial Chokes
Wurth Elektronik WE-FI series leaded inductors have a magnetic powder core and are ideal for use as storage suppressors in chopper regulators or as filter or smoothing chokes for suppression in thyristor or triac circuits. The ratings are based on recommendations of the various manufacturers of chopper regulator ICs.
Applications
Low iron losses
High storage capacity
Low radiated noise
Tinned solder terminals for easy assembly
Excellent price/performance ratio
Inductance Tolerance ±20%
Filter / smoothing chokes up to 10 MHz