Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.81mm
Series
3633
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
10.5A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Country of Origin
China
₹ 67,257.50
₹ 269.03 Each (In a Box of 250) (Exc. GST)
₹ 79,363.85
₹ 317.455 Each (In a Box of 250) (inc. GST)
250
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 67,257.50
₹ 269.03 Each (In a Box of 250) (Exc. GST)
₹ 79,363.85
₹ 317.455 Each (In a Box of 250) (inc. GST)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikPluggable Terminal Block Type
Plug
Number Of Contacts
4
Pitch
3.81mm
Series
3633
Number Of Rows
1
Body Orientation
Horizontal
Mounting Type
Cable Mount
Termination Method
Solder
Current Rating
10.5A
Voltage Rating
1.6 kV
Colour
Green
Material
Polyamide
Country of Origin
China