Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Body Orientation
Horizontal
Current Rating
500mA
Series
WR-FPC
Country of Origin
China
₹ 637,105.00
₹ 182.03 Each (On a Reel of 3500) (Exc. GST)
₹ 751,783.90
₹ 214.795 Each (On a Reel of 3500) (inc. GST)
3500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 637,105.00
₹ 182.03 Each (On a Reel of 3500) (Exc. GST)
₹ 751,783.90
₹ 214.795 Each (On a Reel of 3500) (inc. GST)
3500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
2
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Surface Mount
Body Orientation
Horizontal
Current Rating
500mA
Series
WR-FPC
Country of Origin
China