Wurth Elektronik, WR-FPC 1mm Pitch 8 Way Horizontal Female FPC Connector, Top Contact

RS Stock No.: 141-8548Brand: Wurth ElektronikManufacturers Part No.: 686108183422
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Number Of Contacts

8

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Top Contact

Body Orientation

Horizontal

Current Rating

800mA

Voltage Rating

50 V ac

Series

WR-FPC

Number Of Rows

1

Contact Plating

Tin over Nickel

Termination Method

SMT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Product details

Wurth WR-FPC Series 1.0mm Low Profile ZIF FPC Connectors

WR-FPC series 1.00 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of the FPC. The actuator is fully rotated to open, the FPC inserted and the actuator is then rotated back to lock the FPC in place. This flip lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection. Brass solder tabs on either side of the connector help to secure the connector to the PCB. These WR-FPC 1.00mm FPC connectors are available with either top or bottom contacts for design flexibility

Features and Benefits

• Low profile design ideal for use in high density applications
• Flip lock actuator for easy FPC insertion and high retention force
• Solder tabs for secure retention on PCB
• Top and bottom contact styles available for design flexibility

Product Application Information

FPC connectors are ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.

Wurth 1.0mm FPC Connectors and Jumper Cables

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 395,520.00

₹ 98.88 Each (On a Reel of 4000) (Exc. GST)

₹ 466,713.60

₹ 116.678 Each (On a Reel of 4000) (inc. GST)

Wurth Elektronik, WR-FPC 1mm Pitch 8 Way Horizontal Female FPC Connector, Top Contact
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 395,520.00

₹ 98.88 Each (On a Reel of 4000) (Exc. GST)

₹ 466,713.60

₹ 116.678 Each (On a Reel of 4000) (inc. GST)

Wurth Elektronik, WR-FPC 1mm Pitch 8 Way Horizontal Female FPC Connector, Top Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

8

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

Top Contact

Body Orientation

Horizontal

Current Rating

800mA

Voltage Rating

50 V ac

Series

WR-FPC

Number Of Rows

1

Contact Plating

Tin over Nickel

Termination Method

SMT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Housing Material

Liquid Crystal Polymer

Product details

Wurth WR-FPC Series 1.0mm Low Profile ZIF FPC Connectors

WR-FPC series 1.00 mm ZIF (Zero Insertion Force) FPC connectors with a low profile, space saving design and a height of just 1.2 mm. These WR-FPC series ZIF connectors feature a rotating flip lock actuator that allows easy insertion of the FPC. The actuator is fully rotated to open, the FPC inserted and the actuator is then rotated back to lock the FPC in place. This flip lock actuator provides added retention to the FPC resulting in a reliable electrical and mechanical connection. Brass solder tabs on either side of the connector help to secure the connector to the PCB. These WR-FPC 1.00mm FPC connectors are available with either top or bottom contacts for design flexibility

Features and Benefits

• Low profile design ideal for use in high density applications
• Flip lock actuator for easy FPC insertion and high retention force
• Solder tabs for secure retention on PCB
• Top and bottom contact styles available for design flexibility

Product Application Information

FPC connectors are ideal for use in miniaturized high density applications including displays, touch panels and screens. Other industries include consumer electronics (personal computers, tablets, mobile phones and cameras) and in business, industrial and medical equipment.

Wurth 1.0mm FPC Connectors and Jumper Cables

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more