Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
Circular Coaxial Connector
Gender
Male
Mounting Type
Cable
Termination Method
Wire
Body Orientation
Straight
Series
WR-TNC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
₹ 843.09
₹ 843.09 Each (Exc. GST)
₹ 994.85
₹ 994.85 Each (inc. GST)
Wurth Elektronik WR-TNC Series, Plug Cable Circular Coaxial Connector, Wire Termination, Straight Body
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 843.09
₹ 843.09 Each (Exc. GST)
₹ 994.85
₹ 994.85 Each (inc. GST)
Wurth Elektronik WR-TNC Series, Plug Cable Circular Coaxial Connector, Wire Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 843.09 |
10 - 24 | ₹ 805.90 |
25+ | ₹ 782.87 |
Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
Circular Coaxial Connector
Gender
Male
Mounting Type
Cable
Termination Method
Wire
Body Orientation
Straight
Series
WR-TNC
Country of Origin
Taiwan, Province Of China