Technical Document
Specifications
Brand
Wurth ElektronikCrimp Terminal 1
WR-WTB
Series
WR-WTB
Crimp Terminal 2
WR-WTB
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
28AWG
Cable Length
300mm
Sheath Colour
Black
Connector B
WR-WTB Crimp Terminal
Connector A Gender
Female
Connector A
WR-WTB Crimp Terminal
Connector B Gender
Female
₹ 2,995.10
₹ 299.51 Each (In a Bag of 10) (Exc. GST)
₹ 3,534.22
₹ 353.422 Each (In a Bag of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,995.10
₹ 299.51 Each (In a Bag of 10) (Exc. GST)
₹ 3,534.22
₹ 353.422 Each (In a Bag of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCrimp Terminal 1
WR-WTB
Series
WR-WTB
Crimp Terminal 2
WR-WTB
Crimp Terminal 1 Gender
Female
Crimp Terminal 2 Gender
Female
Wire Size
28AWG
Cable Length
300mm
Sheath Colour
Black
Connector B
WR-WTB Crimp Terminal
Connector A Gender
Female
Connector A
WR-WTB Crimp Terminal
Connector B Gender
Female