Technical Document
Specifications
Brand
Wurth ElektronikCrimp Terminal 1
WR-WTB
Series
WR-WTB
Crimp Terminal 1 Gender
Female
Wire Size
22AWG
Maximum Wire Size (AWG)
22AWG
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Wurth WR-WTB Series 2.54mm Pre-crimped Cable Assemblies
WR-WTB series 2.54mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1516: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1519: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm
2.54mm Wurth WR-WTB Range
₹ 1,676.40
₹ 167.64 Each (In a Bag of 10) (Exc. GST)
₹ 1,978.15
₹ 197.815 Each (In a Bag of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,676.40
₹ 167.64 Each (In a Bag of 10) (Exc. GST)
₹ 1,978.15
₹ 197.815 Each (In a Bag of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCrimp Terminal 1
WR-WTB
Series
WR-WTB
Crimp Terminal 1 Gender
Female
Wire Size
22AWG
Maximum Wire Size (AWG)
22AWG
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Product details
Wurth WR-WTB Series 2.54mm Pre-crimped Cable Assemblies
WR-WTB series 2.54mm black UL1007 cable assemblies pre-crimped with a female crimp contact.
Stock number 828-1516: End A - 26 AWG female crimp contact, End B - 3mm pre-stripped, Cable Length - 150mm
Stock number 828-1519: End A - 22 AWG female crimp contact, End B - 22 AWG female crimp contact, Cable Length - 300mm