Technical Document
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
PCB Mount
Number Of Ways
8
Shield Type
STP
Orientation
Horizontal
Length
15.24mm
Width
12.6mm
Depth
18.26mm
Series
WR-MJ
Series Number
615008
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
China
Product details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left
₹ 14,562.72
₹ 101.13 Each (In a Tray of 144) (Exc. GST)
₹ 17,184.01
₹ 119.333 Each (In a Tray of 144) (inc. GST)
144
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 14,562.72
₹ 101.13 Each (In a Tray of 144) (Exc. GST)
₹ 17,184.01
₹ 119.333 Each (In a Tray of 144) (inc. GST)
144
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tray |
---|---|---|
144 - 144 | ₹ 101.13 | ₹ 14,562.72 |
288 - 432 | ₹ 99.24 | ₹ 14,290.56 |
576 - 864 | ₹ 96.69 | ₹ 13,923.36 |
1008 - 1872 | ₹ 95.47 | ₹ 13,747.68 |
2016+ | ₹ 94.28 | ₹ 13,576.32 |
Technical Document
Specifications
Brand
Wurth ElektronikEthernet Connector Type
RJ45 Connector
Gender
Female
Mounting Type
PCB Mount
Number Of Ways
8
Shield Type
STP
Orientation
Horizontal
Length
15.24mm
Width
12.6mm
Depth
18.26mm
Series
WR-MJ
Series Number
615008
Contact Material
Copper Alloy
Contact Plating
Gold
Country of Origin
China
Product details
Wurth RJ Data Sockets
A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.
Features & Benefits
818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left