Wurth Elektronik WR-MJ Series Female RJ22 Connector, Through Hole Straight 4P4C -Way

RS Stock No.: 818-3305Brand: Wurth ElektronikManufacturers Part No.: 615004144021
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ22 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

4P4C

Shield Type

Shielded

Orientation

Straight

Length

16.38mm

Width

15.88mm

Depth

13.97mm

Series

WR-MJ

Series Number

615004

Contact Material

Copper Alloy

Contact Plating

Gold

Distrelec Product Id

30140582

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 97.41

₹ 97.41 Each (Exc. GST)

₹ 114.94

₹ 114.94 Each (inc. GST)

Wurth Elektronik WR-MJ Series Female RJ22 Connector, Through Hole Straight 4P4C -Way
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 97.41

₹ 97.41 Each (Exc. GST)

₹ 114.94

₹ 114.94 Each (inc. GST)

Wurth Elektronik WR-MJ Series Female RJ22 Connector, Through Hole Straight 4P4C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ22 Connector

Gender

Female

Mounting Type

Through Hole

Number Of Ways

4P4C

Shield Type

Shielded

Orientation

Straight

Length

16.38mm

Width

15.88mm

Depth

13.97mm

Series

WR-MJ

Series Number

615004

Contact Material

Copper Alloy

Contact Plating

Gold

Distrelec Product Id

30140582

Country of Origin

China

Product details

Wurth RJ Data Sockets

A range of Wurth RJ Mod Jacks including RJ11, RJ14, RJ22, RJ25, RJ45 and RJ48 variants. With both right and straight jacks available, there is a suitable model for your application. All models are highly reliable and excellent quality.

Features & Benefits

818-3324 RJ45 180° with Ears
818-3318 RJ48 90° with Front Grounding Posts
818-3327 RJ48 90° with Rear Grounding Posts
818-3333 RJ48 45° with Grounding Posts Front Left and Rear Right
818-3336 RJ48 45° with Grounding Posts Front Right and Rear Left

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more