Technical Document
Specifications
Brand
Wurth ElektronikContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Angled Toggle
Contact Current Rating
1 mA
Number of Positions
4
Country of Origin
China
₹ 223,560.00
₹ 149.04 Each (On a Reel of 1500) (Exc. GST)
₹ 263,800.80
₹ 175.867 Each (On a Reel of 1500) (inc. GST)
1500
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 223,560.00
₹ 149.04 Each (On a Reel of 1500) (Exc. GST)
₹ 263,800.80
₹ 175.867 Each (On a Reel of 1500) (inc. GST)
1500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikContact Configuration
SPST
Mounting Type
Surface Mount
Actuator Type
Angled Toggle
Contact Current Rating
1 mA
Number of Positions
4
Country of Origin
China