Wurth Elektronik, 140817143100 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP

RS Stock No.: 238-5875Brand: Wurth ElektronikManufacturers Part No.: 140817143100
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

WL-OCPT

Country of Origin

China

Stock information temporarily unavailable.

₹ 1,402.50

₹ 28.05 Each (In a Pack of 50) (Exc. GST)

₹ 1,654.95

₹ 33.099 Each (In a Pack of 50) (inc. GST)

Wurth Elektronik, 140817143100 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,402.50

₹ 28.05 Each (In a Pack of 50) (Exc. GST)

₹ 1,654.95

₹ 33.099 Each (In a Pack of 50) (inc. GST)

Wurth Elektronik, 140817143100 Phototransistor Output Phototransistor, Through Hole, 4-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.4V

Number of Channels

1

Number of Pins

4

Package Type

DIP

Series

WL-OCPT

Country of Origin

China