Technical Document
Specifications
Brand
WolkSign Description
Warning
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
100mm
Sign Type
Label
Hazard Type
General Hazard
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3
₹ 416.28
₹ 416.28 Each (Exc. GST)
₹ 491.21
₹ 491.21 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 416.28
₹ 416.28 Each (Exc. GST)
₹ 491.21
₹ 491.21 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WolkSign Description
Warning
Self-Adhesive
Yes
Height
100 mm
Sign Text/Symbol
Symbol
Text Language
None
Material
PVC
Colour
Black/Yellow
Quantity Per Package
1
Width
100mm
Sign Type
Label
Hazard Type
General Hazard
Country of Origin
Germany
Product details
Warning signs
Warning signs
Standards
BGV A8, DIN 4844-2, ASR A1.3