Wolk Aluminium Mandatory Head Protection Sign

RS Stock No.: 411-3425Brand: WolkManufacturers Part No.: 11.0469
brand-logo
View all in Mandatory Signs

Technical Document

Specifications

Brand

Wolk

Sign Description

Head Protection

Material

Aluminium

Height

200 mm

Colour

Blue/White

Width

200mm

Product details

Danger Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wolk Aluminium Mandatory Head Protection Sign
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Wolk Aluminium Mandatory Head Protection Sign
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wolk

Sign Description

Head Protection

Material

Aluminium

Height

200 mm

Colour

Blue/White

Width

200mm

Product details

Danger Signs

Standards

BGV A8, DIN 4844-2, ASR A1.3

You may be interested in