Technical Document
Specifications
Brand
WolfspeedChannel Type
N
Maximum Continuous Drain Current
53 A
Maximum Drain Source Voltage
1200 V
Mounting Type
Chassis Mount
Stock information temporarily unavailable.
₹ 32,497.88
₹ 32,497.88 Each (Exc. GST)
₹ 38,347.50
₹ 38,347.50 Each (inc. GST)
Wolfspeed N-Channel MOSFET Module, 53 A, 1200 V CCB021M12FM3
Select packaging type
Standard
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 32,497.88
₹ 32,497.88 Each (Exc. GST)
₹ 38,347.50
₹ 38,347.50 Each (inc. GST)
Wolfspeed N-Channel MOSFET Module, 53 A, 1200 V CCB021M12FM3
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | ₹ 32,497.88 |
2 - 4 | ₹ 31,064.15 |
5 - 9 | ₹ 30,176.60 |
10 - 14 | ₹ 29,338.36 |
15+ | ₹ 28,164.83 |
Technical Document
Specifications
Brand
WolfspeedChannel Type
N
Maximum Continuous Drain Current
53 A
Maximum Drain Source Voltage
1200 V
Mounting Type
Chassis Mount