Technical Document
Specifications
Brand
Wolf SafetyTorch Style
Right Angle
Lamp Type
Xenon
Luminosity
15 lm
Case Material
Impact Resistant Thermoplastic
Batteries
2 x R20/LR20
Hazardous Area Certification
ATEX
Zone
Zone 1, Zone 21
Hazardous Area
Yes
Range
5 m
Beam Type
Spot
Colour
Yellow
Country of Origin
United Kingdom
Product details
Hazardous Area
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wolf SafetyTorch Style
Right Angle
Lamp Type
Xenon
Luminosity
15 lm
Case Material
Impact Resistant Thermoplastic
Batteries
2 x R20/LR20
Hazardous Area Certification
ATEX
Zone
Zone 1, Zone 21
Hazardous Area
Yes
Range
5 m
Beam Type
Spot
Colour
Yellow
Country of Origin
United Kingdom
Product details