Wolf Safety ATEX, IECEx LED Pocket Torch Yellow 107 lm, 146 mm

RS Stock No.: 245-7328Brand: Wolf SafetyManufacturers Part No.: M-70
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

107 lm

Batteries

2x AAA

IP Rating

IP67

Hazardous Area Certification

ATEX, IECEx

Model

M-70

Beam Type

Spot

Length

146 mm

Colour

Yellow

Weight with Batteries

60g

Weight (with Batteries)

60g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Wolf Safety ATEX, IECEx LED Pocket Torch Yellow 107 lm, 146 mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Wolf Safety ATEX, IECEx LED Pocket Torch Yellow 107 lm, 146 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Torch Style

Pen Torch

Rechargeable

No

Lamp Type

LED

Luminosity

107 lm

Batteries

2x AAA

IP Rating

IP67

Hazardous Area Certification

ATEX, IECEx

Model

M-70

Beam Type

Spot

Length

146 mm

Colour

Yellow

Weight with Batteries

60g

Weight (with Batteries)

60g

Country of Origin

China