W.L. Gore Screw-In Series M6x0.75 Protective Vents, 11.5 x 11.2 mm Dia., 11.2mm W, For Use With Protective Vents

RS Stock No.: 282-1503Brand: W.L. GoreManufacturers Part No.: PMF 100600
View all in Enclosure Ventilation

Technical Document

Specifications

Product Type

Protective Vents

Series

Screw-In

Thread Size

M6x0.75

Width

11.2mm

Length

11.5mm

Diameter

11.5 x 11.2 mm

Material

Stainless Steel

Colour

Black

For Use With

Protective Vents

Distrelec Product Id

30082598

Distrelec Product Id

30082598

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

W.L. Gore Screw-In Series M6x0.75 Protective Vents, 11.5 x 11.2 mm Dia., 11.2mm W, For Use With Protective Vents
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

W.L. Gore Screw-In Series M6x0.75 Protective Vents, 11.5 x 11.2 mm Dia., 11.2mm W, For Use With Protective Vents
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Protective Vents

Series

Screw-In

Thread Size

M6x0.75

Width

11.2mm

Length

11.5mm

Diameter

11.5 x 11.2 mm

Material

Stainless Steel

Colour

Black

For Use With

Protective Vents

Distrelec Product Id

30082598

Distrelec Product Id

30082598

Country of Origin

Germany