Technical Document
Specifications
Brand
WissCutting Capacity
3 → 13 mm
Material Cut
Brass; Copper; Aluminium; PVC
Cutter Type
Ratchet
Country of Origin
Taiwan, Province Of China
Product details
Pipe cutter with pawl
Pipe cutter with ratchet mechanism, for enhanced comfort and ease of use.
Allows pipes to be cut in tight, hard-to-reach areas.
Can be used on copper, brass and aluminium.
Resistant metal cutting head and light nylon/fibreglass handle.
Replacement cutting wheel in the handle (only on medium and large models).
Replacement wheels are available separately, ref WRPCWH1EU for WRPCSSMEU, ref WRPCWH2EU for WRPCSDEU and WRPCLEU.
₹ 2,740.49
₹ 2,740.49 Each (Exc. GST)
₹ 3,233.78
₹ 3,233.78 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,740.49
₹ 2,740.49 Each (Exc. GST)
₹ 3,233.78
₹ 3,233.78 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WissCutting Capacity
3 → 13 mm
Material Cut
Brass; Copper; Aluminium; PVC
Cutter Type
Ratchet
Country of Origin
Taiwan, Province Of China
Product details
Pipe cutter with pawl
Pipe cutter with ratchet mechanism, for enhanced comfort and ease of use.
Allows pipes to be cut in tight, hard-to-reach areas.
Can be used on copper, brass and aluminium.
Resistant metal cutting head and light nylon/fibreglass handle.
Replacement cutting wheel in the handle (only on medium and large models).
Replacement wheels are available separately, ref WRPCWH1EU for WRPCSSMEU, ref WRPCWH2EU for WRPCSDEU and WRPCLEU.