WISKA Polypropylene Junction Box, IP66, 152 x 76 x 51mm

RS Stock No.: 224-4504Brand: WISKAManufacturers Part No.: 10110031
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

152 x 76 x 51mm

Material

Polypropylene

Length

152mm

Width

76mm

Height

51mm

IP Rating

IP66

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

WISKA Polypropylene Junction Box, IP66, 152 x 76 x 51mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

WISKA Polypropylene Junction Box, IP66, 152 x 76 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

152 x 76 x 51mm

Material

Polypropylene

Length

152mm

Width

76mm

Height

51mm

IP Rating

IP66

Country of Origin

Germany