Technical Document
Specifications
Brand
WippermannChain Type
08B-1
Pitch
12.7mm
Number of Strands
Simplex
Material
Stainless Steel
Length
5m
Plate Height
11.8mm
Roller Diameter
8.51mm
Chain Width
7.75mm
Overall Width
17mm
Standard
British/European
Weight
0.7kg/m
Country of Origin
Germany
Product details
Simplex Roller Chains according to DIN 8187//8188 (Stainless Steel)
Corresponding to ISO 606
Quality Western European material used throughout
455RF, 462RF & 501RF comes in a 5m length and includes a connecting link
35RF & 40RF comes in a 10ft length and includes a connecting link
Fatigue resistant shot peened rollers & plates
All chains are pre-loaded & lubricated ready for use
Excellent corrosion resistance
Hardened stainless steel pin
Low magnetic permeability.
Wippermann Roller Chains
₹ 41,310.14
₹ 41,310.14 Each (Exc. GST)
₹ 48,745.97
₹ 48,745.97 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 41,310.14
₹ 41,310.14 Each (Exc. GST)
₹ 48,745.97
₹ 48,745.97 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WippermannChain Type
08B-1
Pitch
12.7mm
Number of Strands
Simplex
Material
Stainless Steel
Length
5m
Plate Height
11.8mm
Roller Diameter
8.51mm
Chain Width
7.75mm
Overall Width
17mm
Standard
British/European
Weight
0.7kg/m
Country of Origin
Germany
Product details
Simplex Roller Chains according to DIN 8187//8188 (Stainless Steel)
Corresponding to ISO 606
Quality Western European material used throughout
455RF, 462RF & 501RF comes in a 5m length and includes a connecting link
35RF & 40RF comes in a 10ft length and includes a connecting link
Fatigue resistant shot peened rollers & plates
All chains are pre-loaded & lubricated ready for use
Excellent corrosion resistance
Hardened stainless steel pin
Low magnetic permeability.