Technical Document
Specifications
Brand
WinbondMemory Size
512Mbit
Organisation
32Mx16
SDRAM Class
DDR2
Data Rate
400MHz
Data Bus Width
16bit
Address Bus Width
15bit
Number of Bits per Word
16bit
Maximum Random Access Time
0.4ns
Number of Words
32M
Mounting Type
Surface Mount
Package Type
VFBGA
Pin Count
84
Height
0.6mm
Length
12.5mm
Width
8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+95 °C
Maximum Operating Supply Voltage
1.9 V
₹ 821.36
₹ 410.68 Each (In a Pack of 2) (Exc. GST)
₹ 969.20
₹ 484.602 Each (In a Pack of 2) (inc. GST)
Standard
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 821.36
₹ 410.68 Each (In a Pack of 2) (Exc. GST)
₹ 969.20
₹ 484.602 Each (In a Pack of 2) (inc. GST)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | ₹ 410.68 | ₹ 821.36 |
10 - 18 | ₹ 399.11 | ₹ 798.22 |
20 - 48 | ₹ 388.18 | ₹ 776.36 |
50 - 98 | ₹ 382.93 | ₹ 765.86 |
100+ | ₹ 372.86 | ₹ 745.72 |
Technical Document
Specifications
Brand
WinbondMemory Size
512Mbit
Organisation
32Mx16
SDRAM Class
DDR2
Data Rate
400MHz
Data Bus Width
16bit
Address Bus Width
15bit
Number of Bits per Word
16bit
Maximum Random Access Time
0.4ns
Number of Words
32M
Mounting Type
Surface Mount
Package Type
VFBGA
Pin Count
84
Height
0.6mm
Length
12.5mm
Width
8mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
1.7 V
Maximum Operating Temperature
+95 °C
Maximum Operating Supply Voltage
1.9 V