WIKA Pressure Gauge 15psi, 9834737, UKAS

RS Stock No.: 192-6135Brand: WIKAManufacturers Part No.: 9834737
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

15psi

Gauge Outside Diameter

115mm

Best Accuracy

± 0.5%

Case Material

Fiberglass Reinforced Thermoplastic

Minimum Operating Temperature

-40°C

Calibrated

UKAS

Maximum Operating Temperature

+66°C

Country of Origin

United States

Product details

Wika 232.34 Series Dry Case Bourdon Tube Pressure Gauge

Wika 232.34 series of pressure gauges is specifically designed for the chemical and petroleum processing industries. The WIKA 232.34 pressure gauges feature 316 stainless steel wetted parts, a solid-front, blowout back safety case, and adjustable pointer. This series of pressure gauge is field repairable and field liquid-fillable.

316 stainless steel wetted parts
Fiberglass reinforced plastic case
Solid-front, blowout back safety design
Adjustable pointer
Liquid-fillable
Excellent load-cycle stability and shock resistance
Scale ranges up to 1000 bar

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

P.O.A.

WIKA Pressure Gauge 15psi, 9834737, UKAS

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

WIKA Pressure Gauge 15psi, 9834737, UKAS
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

15psi

Gauge Outside Diameter

115mm

Best Accuracy

± 0.5%

Case Material

Fiberglass Reinforced Thermoplastic

Minimum Operating Temperature

-40°C

Calibrated

UKAS

Maximum Operating Temperature

+66°C

Country of Origin

United States

Product details

Wika 232.34 Series Dry Case Bourdon Tube Pressure Gauge

Wika 232.34 series of pressure gauges is specifically designed for the chemical and petroleum processing industries. The WIKA 232.34 pressure gauges feature 316 stainless steel wetted parts, a solid-front, blowout back safety case, and adjustable pointer. This series of pressure gauge is field repairable and field liquid-fillable.

316 stainless steel wetted parts
Fiberglass reinforced plastic case
Solid-front, blowout back safety design
Adjustable pointer
Liquid-fillable
Excellent load-cycle stability and shock resistance
Scale ranges up to 1000 bar

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).