WIKA L-FLS-M Series Threaded Stainless Steel Float Switch, Float, 5m Cable, SPDT, 50V ac Max, 75V dc Max

RS Stock No.: 268-9547Brand: WIKAManufacturers Part No.: 48792211
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

WIKA

Device Type

Float

For Use With

Liquid Level Control

Mounting Type

Threaded

Switch Output

SPDT

Body Material

Stainless Steel

Cable Length

5m

Maximum ac Voltage

50V

Maximum dc Voltage

75V

Series

L-FLS-M

Country of Origin

France

Stock information temporarily unavailable.

₹ 18,704.77

₹ 18,704.77 Each (Exc. GST)

₹ 22,071.63

₹ 22,071.63 Each (inc. GST)

WIKA L-FLS-M Series Threaded Stainless Steel Float Switch, Float, 5m Cable, SPDT, 50V ac Max, 75V dc Max
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 18,704.77

₹ 18,704.77 Each (Exc. GST)

₹ 22,071.63

₹ 22,071.63 Each (inc. GST)

WIKA L-FLS-M Series Threaded Stainless Steel Float Switch, Float, 5m Cable, SPDT, 50V ac Max, 75V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Device Type

Float

For Use With

Liquid Level Control

Mounting Type

Threaded

Switch Output

SPDT

Body Material

Stainless Steel

Cable Length

5m

Maximum ac Voltage

50V

Maximum dc Voltage

75V

Series

L-FLS-M

Country of Origin

France