Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

WIKA G 1/2 Digital Pressure Gauge 100bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 224-6195Brand: WIKAManufacturers Part No.: 48700212
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

100bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

±0.05%

Series

CPG1500

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 119,774.06

₹ 119,774.06 Each (Exc. GST)

₹ 141,333.39

₹ 141,333.39 Each (inc. GST)

WIKA G 1/2 Digital Pressure Gauge 100bar Bottom Entry 100mm Outside Diameter
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 119,774.06

₹ 119,774.06 Each (Exc. GST)

₹ 141,333.39

₹ 141,333.39 Each (inc. GST)

WIKA G 1/2 Digital Pressure Gauge 100bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

100bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Digital

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Best Accuracy

±0.05%

Series

CPG1500

Country of Origin

Germany