Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
16bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
50mm
Series
111.XX
Country of Origin
Poland
₹ 2,231.75
₹ 2,231.75 Each (Exc. GST)
₹ 2,633.47
₹ 2,633.47 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,231.75
₹ 2,231.75 Each (Exc. GST)
₹ 2,633.47
₹ 2,633.47 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
16bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
50mm
Series
111.XX
Country of Origin
Poland