Wiha Hexagon; Phillips; Slotted; Torx Interchangeable Screwdriver Set, 11-Piece, ESD-Safe

RS Stock No.: 660-8111Brand: WihaManufacturers Part No.: 31499
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

11

Tip Type

Hexagon; Phillips; Slotted; Torx

ESD Safe

Yes

Tip Size

Slotted: 1.5 x 3; 2 x 3.5; 2.5 x 4 mm; Phillips: PH000 x PH00; PH0 x PH1; Torx: T6 x T8; T7 x T9; Hexagon: 1.5 x 1.5; 2 x 2; 2.5 x 2.5 mm

Distrelec Product Id

18039786

Country of Origin

Germany

Product details

Plug-in replaceable blades, System 4

11-piece set of replaceable blades, all with same content
Chrome-vanadium-molybdenum steel, hardened throughout, matt, chrome-plated
Extendible 4 mm hex blades with colour-coded ChromTop® tips

269 T11 01 - 600-7647

SoftFinish® extendible handle with ClickStop ball clamp
Supplied in a black leather roll-up pouch

2691 T11 ESD - 660-8111

SoftFinish® ESD extendible handle with ClickStop ball clamp
Supplied in an ESD-protected roll-up pouch

Interchangeable Blade Sets

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wiha Hexagon; Phillips; Slotted; Torx Interchangeable Screwdriver Set, 11-Piece, ESD-Safe
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Wiha Hexagon; Phillips; Slotted; Torx Interchangeable Screwdriver Set, 11-Piece, ESD-Safe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wiha

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

11

Tip Type

Hexagon; Phillips; Slotted; Torx

ESD Safe

Yes

Tip Size

Slotted: 1.5 x 3; 2 x 3.5; 2.5 x 4 mm; Phillips: PH000 x PH00; PH0 x PH1; Torx: T6 x T8; T7 x T9; Hexagon: 1.5 x 1.5; 2 x 2; 2.5 x 2.5 mm

Distrelec Product Id

18039786

Country of Origin

Germany

Product details

Plug-in replaceable blades, System 4

11-piece set of replaceable blades, all with same content
Chrome-vanadium-molybdenum steel, hardened throughout, matt, chrome-plated
Extendible 4 mm hex blades with colour-coded ChromTop® tips

269 T11 01 - 600-7647

SoftFinish® extendible handle with ClickStop ball clamp
Supplied in a black leather roll-up pouch

2691 T11 ESD - 660-8111

SoftFinish® ESD extendible handle with ClickStop ball clamp
Supplied in an ESD-protected roll-up pouch

Interchangeable Blade Sets

You may be interested in