Wiha Tools 150mm Dial Caliper Caliper 0.1 mm Resolution, Metric & Imperial

RS Stock No.: 660-8344Brand: WihaManufacturers Part No.: 31439
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Dial Caliper

Capacity

150mm

Imperial or Metric

Both

Display Type

Analogue

Accuracy

±0.1 mm

Resolution

0.1 mm

Country of Origin

Switzerland

Product details

dialMax® Clock Callipers

Callipers with round scale, made from fibreglass-reinforced polyamide
Measurement range 0 → 150 mm with 0.1 mm divisions
Shock-protected dial indicator ø 35 mm, adjustable to zero, one pointer revolution = 10 mm
Exterior, interior, depth and impact measurement

dialMax® ESD – 660-8344

For measurements in ESD protection zones on electrostatic-sensitive components
Same features, but made from electrostatic dissipative material

Standards

DIN 862

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wiha Tools 150mm Dial Caliper Caliper 0.1 mm Resolution, Metric & Imperial
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Wiha Tools 150mm Dial Caliper Caliper 0.1 mm Resolution, Metric & Imperial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Caliper Type

Dial Caliper

Capacity

150mm

Imperial or Metric

Both

Display Type

Analogue

Accuracy

±0.1 mm

Resolution

0.1 mm

Country of Origin

Switzerland

Product details

dialMax® Clock Callipers

Callipers with round scale, made from fibreglass-reinforced polyamide
Measurement range 0 → 150 mm with 0.1 mm divisions
Shock-protected dial indicator ø 35 mm, adjustable to zero, one pointer revolution = 10 mm
Exterior, interior, depth and impact measurement

dialMax® ESD – 660-8344

For measurements in ESD protection zones on electrostatic-sensitive components
Same features, but made from electrostatic dissipative material

Standards

DIN 862

You may be interested in