Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Wiha Torx Screwdriver, T4 Tip, 40 mm Blade, 120 mm Overall

RS Stock No.: 705-6053Brand: WihaManufacturers Part No.: 21255
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T4

Blade Length

40 mm

Overall Length

120 mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

ESD TORX® Screwdriver, 278 Series

Precision ESD TORX® Screwdriver
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity

Supplied with

278 K6 set 1 x T5 x 40, T6 x 40, T7 x 40, T8 x 40, T10 x 50, T15 x 60 mm, in plastic box with hinged lid

Standards

IEC61340-5-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wiha Torx Screwdriver, T4 Tip, 40 mm Blade, 120 mm Overall
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Wiha Torx Screwdriver, T4 Tip, 40 mm Blade, 120 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T4

Blade Length

40 mm

Overall Length

120 mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

Country of Origin

Germany

Product details

ESD TORX® Screwdriver, 278 Series

Precision ESD TORX® Screwdriver
Chrome vanadium molybdenum steel blade, hardened throughout and matt chrome-plated
ChromTop® blade tip protects against corrosion
Dissipating handle with screw-on cap, electrostatic conduction, surface resistance 106 → 109 Ω
Suitable for any work on components at risk of electrostaticity

Supplied with

278 K6 set 1 x T5 x 40, T6 x 40, T7 x 40, T8 x 40, T10 x 50, T15 x 60 mm, in plastic box with hinged lid

Standards

IEC61340-5-1

You may be interested in