Technical Document
Specifications
Brand
WihaImperial or Metric
Metric
Number of Pieces
1
Hex Key Size
5mm
Shape
L
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Country of Origin
Poland
Product details
Offset screwdriver with MagicRing®
Ball head makes screwing possible at an angle of up to 25°
From SW3 with Magic Ring, to hold even non-magnetic screws
Tool holder can be opened with one hand
Hex offset screwdriver, available separately or in a 9-part set in ProStar impact-resistant plastic case.
₹ 818.98
₹ 818.98 Each (Exc. GST)
₹ 966.40
₹ 966.40 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 818.98
₹ 818.98 Each (Exc. GST)
₹ 966.40
₹ 966.40 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WihaImperial or Metric
Metric
Number of Pieces
1
Hex Key Size
5mm
Shape
L
Short or Long Arm
Long
Material
Chrome Vanadium Steel
Country of Origin
Poland
Product details
Offset screwdriver with MagicRing®
Ball head makes screwing possible at an angle of up to 25°
From SW3 with Magic Ring, to hold even non-magnetic screws
Tool holder can be opened with one hand
Hex offset screwdriver, available separately or in a 9-part set in ProStar impact-resistant plastic case.