Technical Document
Specifications
Brand
WielandPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5.0mm
Series
Wiecon
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
300.0 V
Country of Origin
Germany
Product details
PCB Headers (Wieland)
A range of Male PCB Headers on a 5 mm pitch to allow pull-out terminal connections when used with Female cable mount Terminals stock no181-4254 or range with a nominal cable cross section of 2.5 mm².
These Male PCB Headers are rated at 10 A / 250 V.
Colour: grey
5.0mm Pitch - Wieland
₹ 872.00
₹ 87.20 Each (In a Pack of 10) (Exc. GST)
₹ 1,028.96
₹ 102.896 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 872.00
₹ 87.20 Each (In a Pack of 10) (Exc. GST)
₹ 1,028.96
₹ 102.896 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | ₹ 87.20 | ₹ 872.00 |
250 - 740 | ₹ 83.35 | ₹ 833.50 |
750 - 1990 | ₹ 80.97 | ₹ 809.70 |
2000 - 3990 | ₹ 78.72 | ₹ 787.20 |
4000+ | ₹ 75.57 | ₹ 755.70 |
Technical Document
Specifications
Brand
WielandPluggable Terminal Block Type
Header
Number Of Contacts
6
Pitch
5.0mm
Series
Wiecon
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
300.0 V
Country of Origin
Germany
Product details
PCB Headers (Wieland)
A range of Male PCB Headers on a 5 mm pitch to allow pull-out terminal connections when used with Female cable mount Terminals stock no181-4254 or range with a nominal cable cross section of 2.5 mm².
These Male PCB Headers are rated at 10 A / 250 V.
Colour: grey