Technical Document
Specifications
Brand
WielandPole Format
3
Series
GST18
Gender
Female
Number Of Ways
3
Plug/Socket
Socket
Colour
White
Type
Connector
Current Rating
16A
Voltage Rating
250 V
Wire Size
1.5 → 2.5 mm²
Strain Relief
Yes
Termination Method
Screw Down
Contact Plating
Nickel
Contact Material
Brass
Country of Origin
Germany
Product details
Cable Mount Plugs and Sockets
Available in standard screw connection with or without strain relief.
Strain relief version includes top cover.
Also available in spring loaded connection versions
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
₹ 2,425.00
₹ 485.00 Each (In a Pack of 5) (Exc. GST)
₹ 2,861.50
₹ 572.30 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,425.00
₹ 485.00 Each (In a Pack of 5) (Exc. GST)
₹ 2,861.50
₹ 572.30 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | ₹ 485.00 | ₹ 2,425.00 |
50+ | ₹ 463.60 | ₹ 2,318.00 |
Technical Document
Specifications
Brand
WielandPole Format
3
Series
GST18
Gender
Female
Number Of Ways
3
Plug/Socket
Socket
Colour
White
Type
Connector
Current Rating
16A
Voltage Rating
250 V
Wire Size
1.5 → 2.5 mm²
Strain Relief
Yes
Termination Method
Screw Down
Contact Plating
Nickel
Contact Material
Brass
Country of Origin
Germany
Product details
Cable Mount Plugs and Sockets
Available in standard screw connection with or without strain relief.
Strain relief version includes top cover.
Also available in spring loaded connection versions
Approvals
UL 1977 approved for Use in Data, Signal, Control and Power Applications
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.