Wieland ST18 Series Connector, Female, 16A, IP20

RS Stock No.: 159-6833Brand: WielandManufacturers Part No.: 93.731.3353
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Series

ST18

Gender

Female

Plug/Socket

Socket

Colour

Black

Type

Connector

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

1.5 mm²

Termination Method

Screw Down

Contact Material

Brass

Country of Origin

Germany

Product details

ST 18//3 series compact lighting connectors

These connectors are designed for mobile lighting connections. This system was designed to make fitting of lighting devices easier in the smallest of spaces.
The male and female contacts are protected against accidental touching.
Encoding ensures total protection against inverted polarity.
The splitters allow up to
3 lighting sources to be connected with a single power supply cable.
Two types of terminals are available - single or double. The double connections allow a branch to another connector.

ST 18/ST 16 Compact Connectors

This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

You may be interested in
Wieland ST18 Series Connector, 3-Pole, Female, 16A, IP20
₹ 393.259Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

₹ 468.58

₹ 468.58 Each (Exc. GST)

₹ 552.92

₹ 552.92 Each (inc. GST)

Wieland ST18 Series Connector, Female, 16A, IP20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 468.58

₹ 468.58 Each (Exc. GST)

₹ 552.92

₹ 552.92 Each (inc. GST)

Wieland ST18 Series Connector, Female, 16A, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 468.58
10 - 24₹ 447.91
25+₹ 435.11
You may be interested in
Wieland ST18 Series Connector, 3-Pole, Female, 16A, IP20
₹ 393.259Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

Wieland

Series

ST18

Gender

Female

Plug/Socket

Socket

Colour

Black

Type

Connector

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

1.5 mm²

Termination Method

Screw Down

Contact Material

Brass

Country of Origin

Germany

Product details

ST 18//3 series compact lighting connectors

These connectors are designed for mobile lighting connections. This system was designed to make fitting of lighting devices easier in the smallest of spaces.
The male and female contacts are protected against accidental touching.
Encoding ensures total protection against inverted polarity.
The splitters allow up to
3 lighting sources to be connected with a single power supply cable.
Two types of terminals are available - single or double. The double connections allow a branch to another connector.

ST 18/ST 16 Compact Connectors

This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.

You may be interested in
Wieland ST18 Series Connector, 3-Pole, Female, 16A, IP20
₹ 393.259Each (In a Pack of 5) (Exc. GST)