Wieland GST18 Series Connector, 3-Pole, Female, Cable Mount, 16A, IP20

RS Stock No.: 342-3210Brand: WielandManufacturers Part No.: 92.031.3258.0
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

3

Series

GST18

Gender

Female

Plug/Socket

Socket

Colour

White

Type

Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

0.5 → 2.5 mm²

Strain Relief

No

Termination Method

Screw Down

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Germany

Product details

Cable Mount Plugs and Sockets

Available in standard screw connection with or without strain relief.
Strain relief version includes top cover.
Also available in spring loaded connection versions

Approvals

UL 1977 approved for Use in Data, Signal, Control and Power Applications

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

GST18 Compact Connectors

The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

You may be interested in
Wieland ST18 Series Connector, 3-Pole, Female, 16A, IP20
₹ 393.259Each (In a Pack of 5) (Exc. GST)
Wieland GST18 Series Connector, 3-Pole, Female, 3-Way, 16A
₹ 595.758Each (In a Pack of 5) (Exc. GST)
Stock information temporarily unavailable.

₹ 1,189.38

₹ 1,189.38 1 Pack of 5 (Exc. GST)

₹ 1,403.47

₹ 1,403.47 1 Pack of 5 (inc. GST)

Wieland GST18 Series Connector, 3-Pole, Female, Cable Mount, 16A, IP20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,189.38

₹ 1,189.38 1 Pack of 5 (Exc. GST)

₹ 1,403.47

₹ 1,403.47 1 Pack of 5 (inc. GST)

Wieland GST18 Series Connector, 3-Pole, Female, Cable Mount, 16A, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Wieland ST18 Series Connector, 3-Pole, Female, 16A, IP20
₹ 393.259Each (In a Pack of 5) (Exc. GST)
Wieland GST18 Series Connector, 3-Pole, Female, 3-Way, 16A
₹ 595.758Each (In a Pack of 5) (Exc. GST)

Technical Document

Specifications

Brand

Wieland

Pole Format

3

Series

GST18

Gender

Female

Plug/Socket

Socket

Colour

White

Type

Connector

Mounting Type

Cable Mount

Current Rating

16A

Voltage Rating

250 V

IP Rating

IP20

Wire Size

0.5 → 2.5 mm²

Strain Relief

No

Termination Method

Screw Down

Contact Plating

Tin

Contact Material

Brass

Country of Origin

Germany

Product details

Cable Mount Plugs and Sockets

Available in standard screw connection with or without strain relief.
Strain relief version includes top cover.
Also available in spring loaded connection versions

Approvals

UL 1977 approved for Use in Data, Signal, Control and Power Applications

Standards

DIN VDE 0628, EN/IEC 61535 (in draft).

GST18 Compact Connectors

The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.

You may be interested in
Wieland ST18 Series Connector, 3-Pole, Female, 16A, IP20
₹ 393.259Each (In a Pack of 5) (Exc. GST)
Wieland GST18 Series Connector, 3-Pole, Female, 3-Way, 16A
₹ 595.758Each (In a Pack of 5) (Exc. GST)