Wieland Gesis Series Connector, 4-Pole, Female, Panel Mount, 16A, IP20

RS Stock No.: 399-533Brand: WielandManufacturers Part No.: 91.941.9053.0
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wieland

Pole Format

4

Series

Gesis

Gender

Female

Plug/Socket

Socket

Colour

White

Type

Connector

Mounting Type

Panel Mount

Current Rating

16A

Voltage Rating

400 V

IP Rating

IP20

Wire Size

0.5 → 1.5 mm²

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Brass

Termination Method

Screw Down

Country of Origin

Germany

Product details

Panel Mount Plugs and Sockets

Available in 2, 3, 4 & 5 pole versions
Screw connection
Snap into a cut out in a panel wall (Material thickness 0.5 – 1.5mm)
Integrated locking device

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

GST15i Mini Compact Connector System

A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

Stock information temporarily unavailable.

₹ 496.88

₹ 496.88 Each (Exc. GST)

₹ 586.32

₹ 586.32 Each (inc. GST)

Wieland Gesis Series Connector, 4-Pole, Female, Panel Mount, 16A, IP20
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 496.88

₹ 496.88 Each (Exc. GST)

₹ 586.32

₹ 586.32 Each (inc. GST)

Wieland Gesis Series Connector, 4-Pole, Female, Panel Mount, 16A, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 496.88
10 - 24₹ 474.96
25 - 49₹ 461.39
50+₹ 448.57

Technical Document

Specifications

Brand

Wieland

Pole Format

4

Series

Gesis

Gender

Female

Plug/Socket

Socket

Colour

White

Type

Connector

Mounting Type

Panel Mount

Current Rating

16A

Voltage Rating

400 V

IP Rating

IP20

Wire Size

0.5 → 1.5 mm²

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Brass

Termination Method

Screw Down

Country of Origin

Germany

Product details

Panel Mount Plugs and Sockets

Available in 2, 3, 4 & 5 pole versions
Screw connection
Snap into a cut out in a panel wall (Material thickness 0.5 – 1.5mm)
Integrated locking device

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)

GST15i Mini Compact Connector System

A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.

Approvals

Din VDE 0606 Din VDE 0627 (5 pole)