Technical Document
Specifications
Brand
WielandColour
Grey
Number of Levels
Single
American Wire Gauge
20 → 10 AWG, 22 → 10AWG
Series
WK
Termination Method
Screw
Voltage Rating
800 V
Current Rating
32A
Pitch
5mm
Country of Origin
Germany
Product details
Feed-Through Blocks with Screw Connection, Universal Mounting, Type WK
Selos
Stock information temporarily unavailable.
P.O.A.
Wieland 57.504.0055.0 WK Series Grey, Single-Level, Screw Termination
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Wieland 57.504.0055.0 WK Series Grey, Single-Level, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandColour
Grey
Number of Levels
Single
American Wire Gauge
20 → 10 AWG, 22 → 10AWG
Series
WK
Termination Method
Screw
Voltage Rating
800 V
Current Rating
32A
Pitch
5mm
Country of Origin
Germany
Product details