Technical Document
Specifications
Brand
WielandPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5.08mm
Series
8213 S
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
300.0 V
Contact Material
Bronze
Country of Origin
Germany
Product details
PCB Pin Headers
Headers for soldering onto PCBs, available in straight or elbow version
Suitable for mating with plug-in terminal blocks
Rated at 12A/250Vac/300Vdc
Rec. hole size dia. 1.4mm
Colour: grey
5.08 Wieland Terminal Blocks
All items within this range share the following characteristics, an operating temperature of 100°C and for short periods a resistance against 170°C and a pin pitch of 5.08mm.
₹ 562.60
₹ 56.26 Each (In a Pack of 10) (Exc. GST)
₹ 663.87
₹ 66.387 Each (In a Pack of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 562.60
₹ 56.26 Each (In a Pack of 10) (Exc. GST)
₹ 663.87
₹ 66.387 Each (In a Pack of 10) (inc. GST)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5.08mm
Series
8213 S
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
300.0 V
Contact Material
Bronze
Country of Origin
Germany
Product details
PCB Pin Headers
Headers for soldering onto PCBs, available in straight or elbow version
Suitable for mating with plug-in terminal blocks
Rated at 12A/250Vac/300Vdc
Rec. hole size dia. 1.4mm
Colour: grey
5.08 Wieland Terminal Blocks
All items within this range share the following characteristics, an operating temperature of 100°C and for short periods a resistance against 170°C and a pin pitch of 5.08mm.