Technical Document
Specifications
Brand
WickmannTrip Current
300mA
Voltage Rating
250 V dc, 600V ac
Time to Trip
1.4s
Hold Current
0.15A
Maximum Current
3 A
Length
9mm
Height
4.6mm
Width
12.5mm
Minimum Resistance
6Ω
Maximum Resistance
17Ω
Power Dissipation
1.4W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lead Orientation
Radial
Country of Origin
China
₹ 8,044.00
₹ 80.44 Each (In a Pack of 100) (Exc. GST)
₹ 9,491.92
₹ 94.919 Each (In a Pack of 100) (inc. GST)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,044.00
₹ 80.44 Each (In a Pack of 100) (Exc. GST)
₹ 9,491.92
₹ 94.919 Each (In a Pack of 100) (inc. GST)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WickmannTrip Current
300mA
Voltage Rating
250 V dc, 600V ac
Time to Trip
1.4s
Hold Current
0.15A
Maximum Current
3 A
Length
9mm
Height
4.6mm
Width
12.5mm
Minimum Resistance
6Ω
Maximum Resistance
17Ω
Power Dissipation
1.4W
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lead Orientation
Radial
Country of Origin
China