Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Wickmann Non-Resettable Wire Ended Fuse 1A, 250V ac

RS Stock No.: 174-0650Brand: WickmannManufacturers Part No.: 0875001.MXEP
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Current Rating

1A

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Ceramic

Body Diameter

3.6mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 250 V ac

Minimum Operating Temperature

-55°C

Series

875

Maximum Operating Temperature

+125°C

Resistance

90mΩ

Country of Origin

China

Stock information temporarily unavailable.

₹ 371.00

₹ 37.10 Each (In a Pack of 10) (Exc. GST)

₹ 437.78

₹ 43.778 Each (In a Pack of 10) (inc. GST)

Wickmann Non-Resettable Wire Ended Fuse 1A, 250V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 371.00

₹ 37.10 Each (In a Pack of 10) (Exc. GST)

₹ 437.78

₹ 43.778 Each (In a Pack of 10) (inc. GST)

Wickmann Non-Resettable Wire Ended Fuse 1A, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

1A

Voltage Rating

250V ac

Fuse Speed

T

Body Material

Ceramic

Body Diameter

3.6mm

Breaking Capacity at Maximum Voltage Rating

50 A @ 250 V ac

Minimum Operating Temperature

-55°C

Series

875

Maximum Operating Temperature

+125°C

Resistance

90mΩ

Country of Origin

China