Technical Document
Specifications
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
24 → 48 V ac/dc
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Range
P 8100
Series
P8100
Additional Functionality
ON/OFF
Panel Depth
110mm
Display Colour
Red
Country of Origin
United Kingdom
Product details
West 8100+ Temperature Controller
The West 8100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.
The 8100+ controller is an evolved product from the N8100. The product benefits from having more versatile features and user-friendly functionalities such as remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24VDC transmitter power supply.
It has been designed to incorporate improvements, save users time (as much as 50% on product set-up), reduce inventory stock and virtually eliminate the likelihood of operator errors.
The 8100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.
• Dual setpoints with optional remote selection
• Plug-in output modules allow installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability
West Instruments Plus Series Temperature Controllers
₹ 47,535.57
₹ 47,535.57 Each (Exc. GST)
₹ 56,091.97
₹ 56,091.97 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 47,535.57
₹ 47,535.57 Each (Exc. GST)
₹ 56,091.97
₹ 56,091.97 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
24 → 48 V ac/dc
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Display Type
LED
IP Rating
IP20, IP66
Range
P 8100
Series
P8100
Additional Functionality
ON/OFF
Panel Depth
110mm
Display Colour
Red
Country of Origin
United Kingdom
Product details
West 8100+ Temperature Controller
The West 8100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.
The 8100+ controller is an evolved product from the N8100. The product benefits from having more versatile features and user-friendly functionalities such as remote setpoint inputs, digital inputs, plug-in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24VDC transmitter power supply.
It has been designed to incorporate improvements, save users time (as much as 50% on product set-up), reduce inventory stock and virtually eliminate the likelihood of operator errors.
The 8100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.
• Dual setpoints with optional remote selection
• Plug-in output modules allow installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability