Technical Document
Specifications
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
24 → 48 V ac/dc
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
LED
IP Rating
IP20, IP66
Series
P8010
Panel Depth
110mm
Display Colour
Red
Country of Origin
United Kingdom
Product details
West 8010+ Process Indicator
The 8010+ is a digital panel process indicator which provides a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.
The 8010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).
The instrument provides a user selectable dual colour display option with fixed red or green displays or a green to red colour change when an alarm condition occurs.
• Up to 5 outputs
• Plug-in Output Modules for SSR driver, Triac, Relay and linear outputs – easily field changeable
• Self-recognition of option boards – promotes simple, error free set-up
• Optional alarms relays are selectable as latching or non-latching.
• 10V SSR driver output allows drive of up to 3 typical SSR/SCR inputs
• PC Configurator with easy to use wizard suits both novice and experienced users
• Jumperless configuration
• Modbus and ASCII Communications
• Multi-point Scaling and Tare features included as standard
West Instruments Plus Series Process Indicators
₹ 36,563.25
₹ 36,563.25 Each (Exc. GST)
₹ 43,144.63
₹ 43,144.63 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 36,563.25
₹ 36,563.25 Each (Exc. GST)
₹ 43,144.63
₹ 43,144.63 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
West InstrumentsOutput Type
Relay
Supply Voltage
24 → 48 V ac/dc
Size
96 x 48 (1/8 DIN)mm
Number of Outputs
2
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
LED
IP Rating
IP20, IP66
Series
P8010
Panel Depth
110mm
Display Colour
Red
Country of Origin
United Kingdom
Product details
West 8010+ Process Indicator
The 8010+ is a digital panel process indicator which provides a high contrast, high visibility display. The indicator is designed for optimal ease of use in a wide variety of temperature and related process applications.
The 8010+ provides a jumperless configuration, plug in output boards and an efficient PC configurator for quick and simple setup. In addition, plug-in modules allow PV retransmission or transmitter power supply and up to 4 alarm relays (latching or non-latching).
The instrument provides a user selectable dual colour display option with fixed red or green displays or a green to red colour change when an alarm condition occurs.
• Up to 5 outputs
• Plug-in Output Modules for SSR driver, Triac, Relay and linear outputs – easily field changeable
• Self-recognition of option boards – promotes simple, error free set-up
• Optional alarms relays are selectable as latching or non-latching.
• 10V SSR driver output allows drive of up to 3 typical SSR/SCR inputs
• PC Configurator with easy to use wizard suits both novice and experienced users
• Jumperless configuration
• Modbus and ASCII Communications
• Multi-point Scaling and Tare features included as standard