Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Werma BWM 853 Series Red Flashing Beacon, 24 V dc, Surface Mount, Wall Mount, LED Bulb, IP66, IP67

RS Stock No.: 746-5025Brand: WermaManufacturers Part No.: 853.110.55
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Current Consumption

80mA

Current Type

DC

Housing Colour

Black

Lamp Included

Yes

Series

BWM 853

Height

71mm

IP Rating

IP66, IP67

Base Length

85mm

Base Width

85mm

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Distrelec Product Id

13366808

Country of Origin

Germany

Product details

LED Beacon - 853 Series

The 853 Series of LED beacons from Werma are available in 3 options, the permanent beacon, the intense double flash beacon with low power consumption and the attention grabbing EVS beacon with flickering light. All three models can be wall, base and ceiling mounted. They also save on installation time thanks to a snap-on fixing bracket: simply drill two holes, attach the fixing bracket to the wall and snap on the beacon. The cable can be fed through one of the eight self-sealing membranes without the need for any tools. Once the cable has been connected to the terminals, the lens can be clipped onto the base and secured using the four captive quick release screws

Wall, base and ceiling mounted
IP65 protection rating (with cable gland)
Life duration of up to 50,000 hrs
LED beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Easy assembly due to quick release screws
Eight self-sealing membranes for cable entry without tools
Eight integrated M20 threads, no nuts required
Conforms to the Low Voltage Directive and EMC Directive
CE Mark, UL 508 standard

Stock information temporarily unavailable.

₹ 11,075.28

₹ 11,075.28 Each (Exc. GST)

₹ 13,068.83

₹ 13,068.83 Each (inc. GST)

Werma BWM 853 Series Red Flashing Beacon, 24 V dc, Surface Mount, Wall Mount, LED Bulb, IP66, IP67
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,075.28

₹ 11,075.28 Each (Exc. GST)

₹ 13,068.83

₹ 13,068.83 Each (inc. GST)

Werma BWM 853 Series Red Flashing Beacon, 24 V dc, Surface Mount, Wall Mount, LED Bulb, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Surface Mount, Wall Mount

Bulb Type

LED

Current Consumption

80mA

Current Type

DC

Housing Colour

Black

Lamp Included

Yes

Series

BWM 853

Height

71mm

IP Rating

IP66, IP67

Base Length

85mm

Base Width

85mm

Maximum Temperature

+50°C

Minimum Temperature

-25°C

Distrelec Product Id

13366808

Country of Origin

Germany

Product details

LED Beacon - 853 Series

The 853 Series of LED beacons from Werma are available in 3 options, the permanent beacon, the intense double flash beacon with low power consumption and the attention grabbing EVS beacon with flickering light. All three models can be wall, base and ceiling mounted. They also save on installation time thanks to a snap-on fixing bracket: simply drill two holes, attach the fixing bracket to the wall and snap on the beacon. The cable can be fed through one of the eight self-sealing membranes without the need for any tools. Once the cable has been connected to the terminals, the lens can be clipped onto the base and secured using the four captive quick release screws

Wall, base and ceiling mounted
IP65 protection rating (with cable gland)
Life duration of up to 50,000 hrs
LED beacon in attractive quadratic form
Innovative connector to create traffic light combinations
Easy assembly due to quick release screws
Eight self-sealing membranes for cable entry without tools
Eight integrated M20 threads, no nuts required
Conforms to the Low Voltage Directive and EMC Directive
CE Mark, UL 508 standard