Werma FlatSIGN Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 24 V, Wall Mount

RS Stock No.: 218-1974Brand: WermaManufacturers Part No.: 691.200.55Distrelec Article No.: 13375873
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Werma

Series

FlatSIGN

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

Light Effect

Blinking, Steady

LED Colour

Red/Yellow/Green

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

80dB

Mounting Style

Wall Mount

Height

195mm

Connection Type

Screw

IP Rating

IP65

Supply Voltage

24 V

Housing Colour

Clear

Current Consumption

30mA

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 16,329.97

₹ 16,329.97 Each (Exc. GST)

₹ 19,269.36

₹ 19,269.36 Each (inc. GST)

Werma FlatSIGN Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 24 V, Wall Mount
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 16,329.97

₹ 16,329.97 Each (Exc. GST)

₹ 19,269.36

₹ 19,269.36 Each (inc. GST)

Werma FlatSIGN Series Red/Green/Yellow Buzzer Signal Tower, 3 Lights, 24 V, Wall Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Series

FlatSIGN

Number of Light Elements

3

Lens Colour

Red/Green/Yellow

Bulb Type

LED

Light Effect

Blinking, Steady

LED Colour

Red/Yellow/Green

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

80dB

Mounting Style

Wall Mount

Height

195mm

Connection Type

Screw

IP Rating

IP65

Supply Voltage

24 V

Housing Colour

Clear

Current Consumption

30mA

Minimum Temperature

-30°C

Maximum Temperature

+50°C

Country of Origin

Germany