Werma EM 207 Series Green Steady Beacon, 24 V ac/dc, Panel Mount, LED Bulb, IP65

RS Stock No.: 455-2763Brand: WermaManufacturers Part No.: 207.200.75
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V ac/dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Panel Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

AC, DC

Base Diameter

58mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 207

Multifunction

No

Height

104mm

IP Rating

IP65

Base Length

34mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 7,928.68

₹ 7,928.68 Each (Exc. GST)

₹ 9,355.84

₹ 9,355.84 Each (inc. GST)

Werma EM 207 Series Green Steady Beacon, 24 V ac/dc, Panel Mount, LED Bulb, IP65
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,928.68

₹ 7,928.68 Each (Exc. GST)

₹ 9,355.84

₹ 9,355.84 Each (inc. GST)

Werma EM 207 Series Green Steady Beacon, 24 V ac/dc, Panel Mount, LED Bulb, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

24 V ac/dc

Light Effect

Steady

Lens Colour

Green

Mounting Style

Panel Mount

Bulb Type

LED

Current Consumption

45mA

Current Type

AC, DC

Base Diameter

58mm

Housing Colour

Black

Lamp Included

Yes

Series

EM 207

Multifunction

No

Height

104mm

IP Rating

IP65

Base Length

34mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Germany