Technical Document
Specifications
Brand
WeraScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
14
Tip Type
Hexagon; Phillips; Slotted; Torx
Tip Size
Hexagon: 1/4 in (x2); Slotted: 0.6 x 4.5; 1 x 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Tamper Torx: T10; T15; T20; T25; T30; T40
Country of Origin
Germany
Product details
Wera Kraftform Kompakt® 50
Wera has created a well thought out and superbly finished 14 piece screwdriver bit set. The set offers an ergonomic handle with a telescopic blade, Wera Rapidaptor technology plus 16 popular bits all secured and present in a protective case.
Handle
The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores. A unique quick-release system is a joy to use, simply push the bit into the adaptor without moving the sleeve and subsequently, the lock activates. Each screwdriver bit no matter the length is held securely with no movement. To release the bit push the sleeve forward and remove …simple.
Telescopic blade
The telescopic blade is engaged by pulling back on the green collar and will remain in this position until the collar is pulled back again then the blade can be manually pushed back into the handle.
Screwdriver Bits
The screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications. Each bit is marked with the size and type on the side of the bit.
Case
The case is plastic, robust and offers a spring loaded lid and a sliding green latch that allows the cover to open and elevate the bit holder so you can freely choose. When closing the lid the bit holder with lower into its resting position.
Features and Benefits
14-piece bit set with ergonomic grip
Telescopic bayonet blade
12 bits - 25 mm length
Improved grip through elastomer linings
Grip length 98 mm
Wera Rapidaptor technology
Anti-roll-off
Tough viscous bits suitable for manual or power tool use
Compact hinged-lid box
Package has a pull out tab for display purposes
Typical Applications
Wera Kraftform Kompakt 50 is typically used by professional tradesmen, engineers and DIY enthusiasts. They offer a unique alternative to transporting multiple screwdrivers around in tool boxes. They are ideal in mechanical, maintenance and construction applications.
FAQ:
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver set cannot be used where a high current voltage is present.
₹ 7,690.77
₹ 7,690.77 Each (Exc. GST)
₹ 9,075.11
₹ 9,075.11 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 7,690.77
₹ 7,690.77 Each (Exc. GST)
₹ 9,075.11
₹ 9,075.11 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Interchangeable Standard Screwdriver Set
Number of Pieces
14
Tip Type
Hexagon; Phillips; Slotted; Torx
Tip Size
Hexagon: 1/4 in (x2); Slotted: 0.6 x 4.5; 1 x 5.5 mm; Phillips: PH1; PH2; Pozidriv: PZ1; PZ2; Tamper Torx: T10; T15; T20; T25; T30; T40
Country of Origin
Germany
Product details
Wera Kraftform Kompakt® 50
Wera has created a well thought out and superbly finished 14 piece screwdriver bit set. The set offers an ergonomic handle with a telescopic blade, Wera Rapidaptor technology plus 16 popular bits all secured and present in a protective case.
Handle
The handle has been designed to fit comfortably in the hand to prevent muscle fatigue, blisters and sores. A unique quick-release system is a joy to use, simply push the bit into the adaptor without moving the sleeve and subsequently, the lock activates. Each screwdriver bit no matter the length is held securely with no movement. To release the bit push the sleeve forward and remove …simple.
Telescopic blade
The telescopic blade is engaged by pulling back on the green collar and will remain in this position until the collar is pulled back again then the blade can be manually pushed back into the handle.
Screwdriver Bits
The screwdriver bits are compatible with manual or power tool use, making this set a cost-effective option. They are made from steel so they are very strong and can be used in multiple applications. Each bit is marked with the size and type on the side of the bit.
Case
The case is plastic, robust and offers a spring loaded lid and a sliding green latch that allows the cover to open and elevate the bit holder so you can freely choose. When closing the lid the bit holder with lower into its resting position.
Features and Benefits
14-piece bit set with ergonomic grip
Telescopic bayonet blade
12 bits - 25 mm length
Improved grip through elastomer linings
Grip length 98 mm
Wera Rapidaptor technology
Anti-roll-off
Tough viscous bits suitable for manual or power tool use
Compact hinged-lid box
Package has a pull out tab for display purposes
Typical Applications
Wera Kraftform Kompakt 50 is typically used by professional tradesmen, engineers and DIY enthusiasts. They offer a unique alternative to transporting multiple screwdrivers around in tool boxes. They are ideal in mechanical, maintenance and construction applications.
FAQ:
Are the screwdriver bits magnetised?
No, the screwdriver bits are not magnetised but can be magnetised by using a magnetising tool available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver set cannot be used where a high current voltage is present.