Wera Phillips; Pozidriv; Slotted; Torx Interchangeable Insulated Screwdriver Set, 15-Piece

RS Stock No.: 788-7043Brand: WeraManufacturers Part No.: 05059291001
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

15

Tip Type

Phillips; Pozidriv; Slotted; Torx

Tip Size

#1, #2, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH 2, Phillips:PH 1, Pozidriv: PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Torx:TX 10, TX 15, TX 20, TX 25

VDE/1000V Approved

Yes

Distrelec Product Id

30035445

Country of Origin

Czech Republic

Product details

Wera Kraftform Kompakt 15 Piece Interchangeable VDE Screwdriver Sets

Professional 1000 V VDE insulated screwdriver sets from Wera. Super slim screwdrivers perfect for tight areas thanks to a thin diameter design. Constructed from steel and designed with Kraftform ergonomics for excellent comfort and control. Interchangeable blades set these screwdrivers apart from other makes, they allow quick exchanges without the need of a special tool. Wera Interchangeable screwdrivers are of high quality, offer great security and the ideal choice for electricians.

Features and Benefits

• VDE tools tested up to 10,000 V
• Anti-roll off
• Adjustable torque
• VDE interchangeable blades 154 mm long
• Wera 260 compatible
• Ergonomic bi-component handle design to fit the hand's contours for improved grip
• Each screwdriver has been tested

Wera Interchangeable VDE Screwdriver Sets Options

• VDE Screwdriver Set, 15 Piece - Electrical Phillips, Pozidriv, Slotted, and Torx = RS stock no: 788-7043
• VDE Screwdriver Set, 17 Piece - Electrical Hexagon, Phillips, Pozidriv, Slotted and Torx = RS stock no: 812-6197
• VDE Screwdriver Set, 18 Piece - External Hex, HIOS, Phillips, Plus-minus Pozidriv, Slotted, Square, Triangle = RS stock no: 123-1913
• VDE Screwdriver Set, 18 Piece Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester = RS stock no: 611-5855
• VDE Screwdriver Set, 16 Piece - Electricians Slotted; Phillips; Pozidriv; Torx; Hexagon = RS stock no: 705-4824

Typical Applications

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance

FAQ:
What do you get in the set?

7400 Kompakt VDE Torque Handle
Pozidriv: 1 x PZ 1x154, 1 x PZ 2x154, PZ/S 1 x # 1x154 and 1 x # 2x154
Slotted: 1 x 0.4x2.5x154, 1 x 0.6x3.5x154, 1 x 0.8x4.0x154, 1 x 1.0x5.5x154
Phillips: 1 x PH 1x154, 1 x PH 2x154,
Torx: 1 x TX 10x154, 1 x TX 15x154, 1 x TX 20x154 and 1 x TX 25x154

Are they magnetic?
Wera VDE screwdriver set is not magnetic

You may be interested in
Stock information temporarily unavailable.

₹ 22,463.26

₹ 22,463.26 Each (Exc. GST)

₹ 26,506.65

₹ 26,506.65 Each (inc. GST)

Wera Phillips; Pozidriv; Slotted; Torx Interchangeable Insulated Screwdriver Set, 15-Piece
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 22,463.26

₹ 22,463.26 Each (Exc. GST)

₹ 26,506.65

₹ 26,506.65 Each (inc. GST)

Wera Phillips; Pozidriv; Slotted; Torx Interchangeable Insulated Screwdriver Set, 15-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Interchangeable Insulated Screwdriver Set

Number of Pieces

15

Tip Type

Phillips; Pozidriv; Slotted; Torx

Tip Size

#1, #2, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH 2, Phillips:PH 1, Pozidriv: PZ1, PZ2, Slotted: 0.4 x 2.5 mm, Torx:TX 10, TX 15, TX 20, TX 25

VDE/1000V Approved

Yes

Distrelec Product Id

30035445

Country of Origin

Czech Republic

Product details

Wera Kraftform Kompakt 15 Piece Interchangeable VDE Screwdriver Sets

Professional 1000 V VDE insulated screwdriver sets from Wera. Super slim screwdrivers perfect for tight areas thanks to a thin diameter design. Constructed from steel and designed with Kraftform ergonomics for excellent comfort and control. Interchangeable blades set these screwdrivers apart from other makes, they allow quick exchanges without the need of a special tool. Wera Interchangeable screwdrivers are of high quality, offer great security and the ideal choice for electricians.

Features and Benefits

• VDE tools tested up to 10,000 V
• Anti-roll off
• Adjustable torque
• VDE interchangeable blades 154 mm long
• Wera 260 compatible
• Ergonomic bi-component handle design to fit the hand's contours for improved grip
• Each screwdriver has been tested

Wera Interchangeable VDE Screwdriver Sets Options

• VDE Screwdriver Set, 15 Piece - Electrical Phillips, Pozidriv, Slotted, and Torx = RS stock no: 788-7043
• VDE Screwdriver Set, 17 Piece - Electrical Hexagon, Phillips, Pozidriv, Slotted and Torx = RS stock no: 812-6197
• VDE Screwdriver Set, 18 Piece - External Hex, HIOS, Phillips, Plus-minus Pozidriv, Slotted, Square, Triangle = RS stock no: 123-1913
• VDE Screwdriver Set, 18 Piece Hexagon; Slotted; Phillips; Pozidriv; Square; Three Square; Dual Bit; Tester = RS stock no: 611-5855
• VDE Screwdriver Set, 16 Piece - Electricians Slotted; Phillips; Pozidriv; Torx; Hexagon = RS stock no: 705-4824

Typical Applications

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance

FAQ:
What do you get in the set?

7400 Kompakt VDE Torque Handle
Pozidriv: 1 x PZ 1x154, 1 x PZ 2x154, PZ/S 1 x # 1x154 and 1 x # 2x154
Slotted: 1 x 0.4x2.5x154, 1 x 0.6x3.5x154, 1 x 0.8x4.0x154, 1 x 1.0x5.5x154
Phillips: 1 x PH 1x154, 1 x PH 2x154,
Torx: 1 x TX 10x154, 1 x TX 15x154, 1 x TX 20x154 and 1 x TX 25x154

Are they magnetic?
Wera VDE screwdriver set is not magnetic

You may be interested in