Wera 28-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit

RS Stock No.: 812-6273Brand: WeraManufacturers Part No.: 05004016001
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

28

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

5 → 13mm

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Distrelec Product Id

30035337

Country of Origin

Czech Republic

Product details

Wera 28 Piece Zyklop Speed Ratchet Socket Set

A 28 piece Zyklop socket and ratchet set from Wera.This kit set the highest standards in quality and delivers in performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of a ratchet with multiple positions.
Each piece is formed from chrome molybdenum steel to produce true works of art combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.

Features and Benefits

• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Multi-component handle for a firm yet comfortable grip and reduce user fatigue
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used like a conventional screwdriver
• Dual ratchet design
• Ratchet ideal for use in a confined space with adjustable head positions and screwdriver style handle
• Textile case

Ratchet Key Features

• Torsion
• 1/4in drive
• Fine tooth 5°
• Hex-Plus
• Flexible head
• Rapid spin sleeve
• Speed
• Wera 260 compatible

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ’s
What do you get in the set?

Ratchet, Sockets: 5, 5.5, 6, 7, 8, 10, 11, 12, 13 mm
Extension Bars: 150, 56 mm
Screwdriver Bit Adaptor
Screwdriver Bits: PH1/2/3, PZ1/2 - T10/15/20/25/27/30 - Hex: 3, 4, 5, 6 mm

Are they magnetic?

This kit does not have magnetic elements.

Why choose this set?

If you are the type of user who requires something special from your hand tools, this socket set offers much more than functionally, it offers up to date designs and innovation, it's compact and portable and perfect for people on the go.

You may be interested in
Stock information temporarily unavailable.

₹ 15,782.91

₹ 15,782.91 Each (Exc. GST)

₹ 18,623.83

₹ 18,623.83 Each (inc. GST)

Wera 28-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 15,782.91

₹ 15,782.91 Each (Exc. GST)

₹ 18,623.83

₹ 18,623.83 Each (inc. GST)

Wera 28-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

28

Socket Head Type

6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit

Ratchet Included

Yes

Model

Zyklop 8100

Socket Size

5 → 13mm

Finish

Chrome

Material

Chrome Molybdenum Steel

Drive Type

Square

Distrelec Product Id

30035337

Country of Origin

Czech Republic

Product details

Wera 28 Piece Zyklop Speed Ratchet Socket Set

A 28 piece Zyklop socket and ratchet set from Wera.This kit set the highest standards in quality and delivers in performance. The socket set has been well thought out offering the most popular sizes sockets, a selection of bits and extensions plus the added bonus of a ratchet with multiple positions.
Each piece is formed from chrome molybdenum steel to produce true works of art combined with functionally and a must for any engineer or DIY enthusiast who require a socket set with a touch of class.

Features and Benefits

• Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
• Sockets suitable for manual and non-impact machine use
• Multi-component handle for a firm yet comfortable grip and reduce user fatigue
• Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used like a conventional screwdriver
• Dual ratchet design
• Ratchet ideal for use in a confined space with adjustable head positions and screwdriver style handle
• Textile case

Ratchet Key Features

• Torsion
• 1/4in drive
• Fine tooth 5°
• Hex-Plus
• Flexible head
• Rapid spin sleeve
• Speed
• Wera 260 compatible

Typical Applications

This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening.

• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ’s
What do you get in the set?

Ratchet, Sockets: 5, 5.5, 6, 7, 8, 10, 11, 12, 13 mm
Extension Bars: 150, 56 mm
Screwdriver Bit Adaptor
Screwdriver Bits: PH1/2/3, PZ1/2 - T10/15/20/25/27/30 - Hex: 3, 4, 5, 6 mm

Are they magnetic?

This kit does not have magnetic elements.

Why choose this set?

If you are the type of user who requires something special from your hand tools, this socket set offers much more than functionally, it offers up to date designs and innovation, it's compact and portable and perfect for people on the go.

You may be interested in